Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 42281-2Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 40Y3024 |
| Product Range | FASTON 250 |
| Your Part Number | |
| Technical Datasheet |
17,516 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.353 |
| 25+ | $0.308 |
| 50+ | $0.274 |
| 100+ | $0.248 |
| 500+ | $0.221 |
| 1000+ | $0.204 |
| 5000+ | $0.190 |
| 10000+ | $0.174 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 42281-2Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 40Y3024 |
| Product Range | FASTON 250 |
| Technical Datasheet | |
| Product Range | FASTON 250 |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 18AWG |
| Wire Size AWG Max | 14AWG |
| Insulator Colour | - |
| Conductor Area CSA | 2mm² |
| Insulator Material | Uninsulated |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | FASTON 250 |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 18AWG |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2mm² |
| Terminal Material | Brass |
Technical Docs (4)
Alternatives for 42281-2
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
