Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 42241-2Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 15P8183 |
| Product Range | FASTON 250 |
| Your Part Number | |
| Technical Datasheet |
5,610 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 10+ | $4.570 |
| 25+ | $4.250 |
| 50+ | $4.040 |
| 100+ | $3.800 |
| 250+ | $3.530 |
| 500+ | $3.400 |
| 1000+ | $3.190 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$5.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 42241-2Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 15P8183 |
| Product Range | FASTON 250 |
| Technical Datasheet | |
| Product Range | FASTON 250 |
| Terminal Type | Male Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 18AWG |
| Wire Size AWG Max | 14AWG |
| Insulator Colour | Uninsulated |
| Conductor Area CSA | 2mm² |
| Insulator Material | Uninsulated |
| Terminal Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 42241-2 from TE Connectivity is a FASTIN-FASTON uninsulated female quick disconnect. This is suitable for use with multiple circuit connectors.
- Wire range from 18AWG to 14AWG
- Tin plated, brass terminal
- Suitable for 0.81mm x 6.35mm tab size
Technical Specifications
| Product Range | FASTON 250 |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 18AWG |
| Insulator Colour | Uninsulated |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
| Terminal Type | Male Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 2mm² |
| Terminal Material | Brass |
Alternatives for 42241-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
