Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42238-2
Newark Part No.66F3438
Product RangeFASTON 250 Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.830 |
| 5+ | $131.880 |
| 10+ | $128.070 |
| 25+ | $124.180 |
| 50+ | $121.520 |
| 100+ | $120.090 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$136.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No42238-2
Newark Part No.66F3438
Product RangeFASTON 250 Series
Technical Datasheet
Product RangeFASTON 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 42238-2 is a Disconnect Terminal with tin-plated brass contact, 0.8 to 2mm² wire cross-section, straight orientation, normal insertion force, 6.35 x 0.81mm tab size and 18 to 14AWG wire size. This disconnect terminal is suitable for wires/cables. FASTON terminals have been designed for speed of application using selected terminating machines.
- F-crimp type
- Regular wire/cable type
- Locking lance mating retention
- Single connection capacity
- Normal insertion force
- Designed for speed of application using selected terminating machines
Applications
Industrial
Technical Specifications
Product Range
FASTON 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
18AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability