Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.870 |
| 25+ | $1.860 |
| 50+ | $1.720 |
| 100+ | $1.580 |
Product Information
Product Overview
The Micro MATE-N-LOK series low profile micro MATE-N-LOK Connector has a vertical height of less than 4.7mm - about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24 to 20 and 30 to 26AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colours. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V. This low-profile connector joins the proven micro MATE-N-LOK line of soft-shell connectors widely used in appliance, industrial machinery and home equipment. The low-profile version was created to meet the specific demands of the lighting industry, but applications are found in other industries, as well.
- Black and natural colours available
- Polarized housings help prevent connector mismating
- Positive latching to prevent unmating
- Right angle surface mount headers with surface mount hold-downs
- Utilizes standard Micro MATE-N-LOK contacts
- 2, 3 and 4 Positions available
- <4.7mm in Vertical height required
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Tin Plated Contacts
No SVHC (25-Jun-2025)
3mm
16Contacts
Micro MATE-N-LOK
Brass
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate