Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-640441-0Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.93K3897
Product RangeMTA-100 Series
Your Part Number
4,264 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.070 |
| 25+ | $0.989 |
| 50+ | $0.939 |
| 100+ | $0.894 |
| 500+ | $0.842 |
| 1000+ | $0.797 |
| 2500+ | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No4-640441-0Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.93K3897
Product RangeMTA-100 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
Contact Termination TypeSolder
No. of Contacts10Contacts
No. of Rows1Rows
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-100 Series
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
1 Row
No. of Contacts
10Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Contact Gender
Female
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1Rows
Contact Material
Copper Alloy
Product Range
MTA-100 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 4-640441-0
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
