Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-640440-2Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.93K3896
Product RangeMTA-100 Series
Your Part Number
3,707 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.260 |
| 25+ | $1.220 |
| 50+ | $1.190 |
| 100+ | $0.986 |
| 500+ | $0.893 |
| 1000+ | $0.791 |
| 2500+ | $0.765 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-640440-2Copy
Manufacturer Standard Lead Time40 weeks
Newark Part No.93K3896
Product RangeMTA-100 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
Contact Termination TypeIDC / IDT
No. of Contacts12Contacts
No. of Rows1Rows
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Product RangeMTA-100 Series
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
IDC Receptacle
Gender
Receptacle
No. of Rows
1 Row
No. of Contacts
12Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
RoHS Phthalates Compliant
To Be Advised
Contact Gender
Female
Pitch Spacing
2.54mm
Contact Termination Type
IDC / IDT
No. of Rows
1Rows
Contact Material
Copper Alloy
Product Range
MTA-100 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 4-640440-2
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
