Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-2432409-0
Newark Part No.74AK5570
Product RangeCorcom RPQ Series
Also Known AsRPQ-3-160
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1,382.820 | $841.890 |
| 3+ | $1,372.980 | $841.890 |
| 5+ | $1,363.130 | $841.890 |
| 10+ | $1,353.290 | $841.890 |
Price for:Each
Minimum: 1
Multiple: 1
$841.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-2432409-0
Newark Part No.74AK5570
Product RangeCorcom RPQ Series
Also Known AsRPQ-3-160
Technical Datasheet
Product RangeCorcom RPQ Series
Supply Voltage Max480VAC
Power Consumption133.7hp
Impedance-
Phase Type3 Phase
Output Current160A
Inductance180µH
Length11.81"
Width5.33"
Height8.11"
SVHCLead
Product Overview
4-2432409-0 is a RPQ series three phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed, drive system such as elevators, robotics and machinery harmonic reduction, process automation equipment.
- 160A rated current, 133.7HP rated power, 0.180mH inductance, busbar termination
- Copper windings, comply with industry standards
- Helps protect motor drive electronics
- Limitations of inrush currents
- Reduction of nuisance tripping caused by power line voltage spikes
- Nominal operating voltage of 3x 380 to 480VAC, rated operating voltage of 3x 340 to 530VAC
- Operating frequency is 50/60Hz, impedance is 4% of 400VAC at rated current, 50Hz frequency
- High potential test voltage of 2000VAC for 2sec
- Operating temperature range from -45°C to 100°C, climatic category 45/100/21
- Natural cooling (AN), IP00 protection category, UL recognized as per UL 508 hardware certification
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
133.7hp
Phase Type
3 Phase
Inductance
180µH
Width
5.33"
SVHC
Lead
Supply Voltage Max
480VAC
Impedance
-
Output Current
160A
Length
11.81"
Height
8.11"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
