Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-102972-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13H2985
Product RangeAMPMODU Mod II Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.380 |
| 25+ | $3.200 |
| 50+ | $2.870 |
| 100+ | $2.600 |
| 500+ | $2.330 |
| 1000+ | $2.080 |
| 2500+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-102972-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13H2985
Product RangeAMPMODU Mod II Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts40Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMPMODU Mod II Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCLead
Alternatives for 4-102972-0
7 Products Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
Lead
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
AMPMODU Mod II Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
