Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No390322-1
Newark Part No.98K8991
Technical Datasheet
Memory / Card TypeSODIMM
Insert & Eject MechanismCam-In Locking
No. of Contacts144Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Memory / Card Type
SODIMM
No. of Contacts
144Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Copper
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate