Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No390088-1.Copy
Newark Part No.26AC7318
Your Part Number
6,064 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No390088-1.Copy
Newark Part No.26AC7318
Technical Datasheet
Accessory TypeShunt
No. of Positions2Positions
For Use With0.100" Pitch Headers
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 390088-1 is a 2-position Shunt Jumper (Busbar) with phosphor bronze contact base and gold plated mating area finish. The open top dual beam shunt comes with a black polyester (GF) housing. It is suitable for use with the PCB board-to-board connectors.
- One-piece contact construction
- High normal forces
- 10000MΩ Insulation resistance
- 20mΩ Termination resistance
- -65 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
For Use With
0.100" Pitch Headers
Product Range
-
No. of Positions
2Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
