Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No382811-2
Newark Part No.39K2430
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 10+ | $5.870 |
| 25+ | $5.590 |
| 50+ | $5.290 |
| 100+ | $5.100 |
| 250+ | $4.700 |
Price for:Card of 10
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No382811-2
Newark Part No.39K2430
Technical Datasheet
Accessory TypeShunt
For Use WithConnectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 382811-2 is a 2-position low profile economy Open Top Shunt with gold-plated phosphor bronze contacts and blue glass-filled polyester housing. This shunt is suitable for use with the PCB connector.
- High normal forces
- Stackable
- 1000MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Positions
Product Range
-
For Use With
Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate