Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No36909Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68Y9224
Product RangeSOLISTRAND
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
| 10+ | $10.250 |
| 25+ | $9.700 |
| 50+ | $8.710 |
| 100+ | $7.890 |
| 500+ | $7.070 |
| 1000+ | $6.300 |
| 2500+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$10.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No36909Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.68Y9224
Product RangeSOLISTRAND
Product RangeSOLISTRAND
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA95mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SOLISTRAND
Wire Size AWG Max
-
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
-
Conductor Area CSA
95mm²
Insulation
Non Insulated
Alternatives for 36909
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
