Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 36906Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 15J6176 |
| Product Range | SOLISTRAND |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.050 |
| 5+ | $45.640 |
| 10+ | $43.070 |
| 25+ | $42.210 |
| 50+ | $41.350 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$47.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 36906Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 15J6176 |
| Product Range | SOLISTRAND |
| Technical Datasheet | |
| Insulator Colour | - |
| Product Range | SOLISTRAND |
| Wire Size AWG Min | - |
| Wire Size AWG Max | 7.94AWG |
| Conductor Area CSA | 10.5mm² |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Insulator Colour | - |
|---|---|
| Wire Size AWG Min | - |
| Conductor Area CSA | 10.5mm² |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | SOLISTRAND |
|---|---|
| Wire Size AWG Max | 7.94AWG |
| Insulator Material | Uninsulated |
Technical Docs (3)
Alternatives for 36906
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
