Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No365058-3
Newark Part No.75Y5360
Product RangeJunior Power Timer
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.525 |
| 25+ | $0.480 |
| 50+ | $0.454 |
| 100+ | $0.437 |
| 500+ | $0.428 |
| 1000+ | $0.420 |
Price for:Each
Minimum: 10
Multiple: 10
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No365058-3
Newark Part No.75Y5360
Product RangeJunior Power Timer
Product RangeJunior Power Timer
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Junior Power Timer Series Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Junior Power Timer
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
For Use With
AMP Junior Power Timer Series Contacts
Locking Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability