Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No36152
Newark Part No.57AC7894
Product RangePIDG Series
Your Part Number
Technical Datasheet
37,271 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
| 10+ | $0.273 |
| 25+ | $0.229 |
| 100+ | $0.216 |
| 500+ | $0.201 |
| 1000+ | $0.168 |
| 2500+ | $0.164 |
| 5000+ | $0.160 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No36152
Newark Part No.57AC7894
Product RangePIDG Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Product RangePIDG Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
36152 is a PIDG closed ring tongue terminal. It is designed for uniform reliability in the harshest circuit environments, especially where high vibration and wire movement are factors. It consists of a nylon or PVC insulated body, plus a metal sleeve that crimps to the wire insulation for added support. The wire barrel design is vibration resistant and supports the wire to bend in any direction without damaging the wire insulation or conductor. Typical applications are instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace, and appliances.
- Body has inner serrations for maximum electrical contact and tensile strength
- UL/CSA listed
- 300V voltage rating
- Tin terminal plating material
- 12 to 16AWG wire size
- 0.8inch product length
- 105°C operating temperature
- Compatible insulation diameter is 0.14inch maximum
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
16AWG
Product Range
PIDG Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
1.65mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability