Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 353908-9Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 70AH7529 |
| Product Range | Mini-CT |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.557 |
| 100+ | $0.530 |
| 250+ | $0.495 |
| 500+ | $0.475 |
| 1000+ | $0.447 |
| 2500+ | $0.416 |
| 5000+ | $0.383 |
Price for:Each
Minimum: 10
Multiple: 10
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 353908-9Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 70AH7529 |
| Product Range | Mini-CT |
| Technical Datasheet | |
| Product Range | Mini-CT |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 9Positions |
| Pitch Spacing | 1.5mm |
| For Use With | Mini-CT Series Socket Contatcs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mini-CT |
|---|---|
| No. of Positions | 9Positions |
| For Use With | Mini-CT Series Socket Contatcs |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (4)
Alternatives for 353908-9
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
