Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No353908-4
Newark Part No.43Y2521
Product RangeMini-CT
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.516 |
| 10+ | $0.454 |
| 25+ | $0.417 |
| 100+ | $0.380 |
| 500+ | $0.362 |
| 1000+ | $0.352 |
| 2500+ | $0.342 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No353908-4
Newark Part No.43Y2521
Product RangeMini-CT
Product RangeMini-CT
No. of Positions4Positions
Pitch Spacing1.5mm
For Use WithAMP 353907-1 & 353918-1 Mini CT Crimp Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Mini-CT series AMP mini common terminated rectangular Connector Crimp Housing made of Nylon 66. It is wire-to-board, wire-to-panel, wire-to-wire connector system for wire/cable applications.
- 2 to 20 Positions
- Available in blue and white
- UL94V-0/2 Flammability
Applications
Industrial
Technical Specifications
Product Range
Mini-CT
No. of Positions
4Positions
For Use With
AMP 353907-1 & 353918-1 Mini CT Crimp Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (27-Jun-2024)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate