Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350922-3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel35X2748
Cut Tape13M3927
Product RangeUniversal MATE-N-LOK
Your Part Number
14,032 In Stock
33,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.231 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.231 |
| 10+ | $0.220 |
| 25+ | $0.209 |
| 50+ | $0.198 |
| 100+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.135 |
| 10000+ | $0.131 |
| 20000+ | $0.127 |
| 40000+ | $0.123 |
| 60000+ | $0.120 |
| 100000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350922-3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel35X2748
Cut Tape13M3927
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Universal MATE-N-LOK Series Connectors
Wire Size AWG Min12AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
12AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
AMP Universal MATE-N-LOK Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 350922-3
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
