Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350873-1
Newark Part No.
Full Reel28X2727
Cut Tape13H1859
Product RangeUniversal MATE-N-LOK Series
Your Part Number
Technical Datasheet
6,227 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.181 |
| 10+ | $0.174 |
| 25+ | $0.166 |
| 50+ | $0.158 |
| 100+ | $0.149 |
| 250+ | $0.137 |
| 500+ | $0.126 |
| 1000+ | $0.117 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.089 |
| 20000+ | $0.086 |
| 40000+ | $0.084 |
| 60000+ | $0.081 |
| 100000+ | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350873-1
Newark Part No.
Full Reel28X2727
Cut Tape13H1859
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Housings
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Alternatives for 350873-1
1 Product Found
Technical Specifications
Product Range
Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Universal MATE-N-LOK Housings
Contact Material
Brass
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability