Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350826-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88Y8132
Product RangeUniversal MATE-N-LOK
Your Part Number
1,038 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.290 |
| 25+ | $1.260 |
| 50+ | $1.220 |
| 100+ | $1.010 |
| 500+ | $0.913 |
| 1000+ | $0.808 |
| 2500+ | $0.781 |
Price for:Each
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350826-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88Y8132
Product RangeUniversal MATE-N-LOK
Technical Datasheet
No. of Contacts4Contacts
Product RangeUniversal MATE-N-LOK
Connector SystemsWire-to-Board
Contact Termination TypeThrough Hole Straight
Pitch Spacing6.35mm
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Connector Systems
Wire-to-Board
Pitch Spacing
6.35mm
Contact Material
Phosphor Bronze
No. of Rows
1Rows
Product Range
Universal MATE-N-LOK
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 350826-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
