Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350779-4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13H1850
Product RangeUniversal MATE-N-LOK Series
Your Part Number
821 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.090 |
| 25+ | $0.985 |
| 50+ | $0.965 |
| 100+ | $0.944 |
| 500+ | $0.849 |
| 1000+ | $0.783 |
| 2500+ | $0.675 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350779-4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13H1850
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
No. of Positions4Positions
Pitch Spacing6.35mm
For Use WithAMP Universal MATE-N-LOK Series Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for 350779-4
2 Products Found
Technical Specifications
Product Range
Universal MATE-N-LOK Series
No. of Positions
4Positions
For Use With
AMP Universal MATE-N-LOK Series Contacts
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
