Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350720-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.90F4838
Product RangeUniversal MATE-N-LOK Series
Your Part Number
814 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 10+ | $0.671 |
| 25+ | $0.580 |
| 50+ | $0.559 |
| 100+ | $0.538 |
| 500+ | $0.469 |
| 1000+ | $0.453 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350720-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.90F4838
Product RangeUniversal MATE-N-LOK Series
Technical Datasheet
Product RangeUniversal MATE-N-LOK Series
No. of Positions9Positions
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 350720-1 is a 9-way 3-row natural color Plug Housing made of nylon GF. It is ideal for use with appropriate universal MATE-N-LOK cap or header.
- UL94V-0 Flammability rating
- 600VAC Operating voltage
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK Series
No. of Positions
9Positions
For Use With
Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 350720-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
