Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350629-5Copy
Newark Part No.90F4894
Product RangeCommercial 0.062" Series
Your Part Number
1,929 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 10+ | $0.510 |
| 25+ | $0.477 |
| 100+ | $0.433 |
| 500+ | $0.386 |
| 1000+ | $0.368 |
| 2500+ | $0.344 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350629-5Copy
Newark Part No.90F4894
Product RangeCommercial 0.062" Series
Technical Datasheet
Product RangeCommercial 0.062" Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use With.062" Commercial Pin & Socket Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Commercial 0.062" Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
.062" Commercial Pin & Socket Connectors
Contact Material
Brass
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
