Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350538-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel35X2745
Cut Tape42Y1413
Product RangeUniversal MATE-N-LOK
Your Part Number
6,642 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.117 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
| 25+ | $0.105 |
| 50+ | $0.095 |
| 100+ | $0.087 |
| 500+ | $0.079 |
| 1000+ | $0.074 |
| 5000+ | $0.070 |
| 10000+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.064 |
| 5000+ | $0.063 |
| 10000+ | $0.061 |
| 15000+ | $0.057 |
| 25000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350538-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel35X2745
Cut Tape42Y1413
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Universal MATE-N-LOK Series Housings
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Universal MATE-N-LOK Series Housings
Contact Material
Brass
Alternatives for 350538-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
