Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350536-1..Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52R4166
Product RangeUniversal MATE-N-LOK
Your Part Number
68,607 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.071 |
| 10+ | $0.068 |
| 25+ | $0.065 |
| 50+ | $0.062 |
| 100+ | $0.058 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350536-1..Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52R4166
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithUniversal MATE-N-LOK Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Universal MATE-N-LOK Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 350536-1..
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
