Print Page
350422-1
Rectangular Power Connector, 2 Contacts, Commercial MATE-N-LOK Series, PCB Mount, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350422-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87F2964
Product RangeCommercial MATE-N-LOK Series
Your Part Number
121 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.972 |
| 25+ | $0.940 |
| 50+ | $0.892 |
| 100+ | $0.844 |
| 500+ | $0.755 |
| 1000+ | $0.734 |
| 2500+ | $0.695 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No350422-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87F2964
Product RangeCommercial MATE-N-LOK Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeCommercial MATE-N-LOK Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing5.08mm
GenderHeader
Contact GenderPin
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Alternatives for 350422-1
2 Products Found
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5.08mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
Commercial MATE-N-LOK Series
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
