Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350218-2
Newark Part No.24AJ3933
Product RangeUniversal MATE-N-LOK
Your Part Number
9,752 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No350218-2
Newark Part No.24AJ3933
Product RangeUniversal MATE-N-LOK
Product RangeUniversal MATE-N-LOK
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Universal MATE-N-LOK
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
20AWG
SVHC
No SVHC (25-Jun-2025)
Alternatives for 350218-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate