
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.976 |
Product Information
Alternatives for 350209-1
2 Products Found
Product Overview
The 350209-1 is a 2-position 1-row right angle Wire-to-Board universal Rectangular Header with tin-plated copper contacts and white GF nylon housing. The MATE-N-LOK series header supports through-hole solder termination method to PC board and polarization mating alignment type. Locking devices are integral part of design. Connector halves will hold together under severe conditions of vibration and shock. Contacts accept a wire size range of 30 to 14AWG (0.05-2.0mm²). It has clean design contact, no sharp projections to impede insertion or damage housings.
- Easy cavity identification
- Built-in contact stabilization and self-aligning features
- Hot side egg-crate design for safety
- Precision moulded to exacting tolerances
- Low insertion/extraction forces
Applications
Commercial
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Shrouded
Tin Plated Contacts
No SVHC (04-Feb-2026)
5.08mm
2Contacts
Commercial MATE-N-LOK Series
Phosphor Bronze
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
