Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34833Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45H3260
Product RangeBudget Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.491 |
Price for:Each
Minimum: 5000
Multiple: 5000
$2,455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34833Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45H3260
Product RangeBudget Series
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeBudget Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
M10
Stud Size - Imperial
3/8"
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
To Be Advised
Stud Size - Imperial
3/8"
Wire Size AWG Max
10AWG
Product Range
Budget Series
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for 34833
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
