Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34162Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.95M2228
Product RangePLASTI-GRIP
Your Part Number
11,983 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.430 |
| 100+ | $0.408 |
| 250+ | $0.378 |
| 500+ | $0.360 |
| 1000+ | $0.337 |
| 2500+ | $0.310 |
| 5000+ | $0.282 |
Price for:Each
Minimum: 10
Multiple: 10
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34162Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.95M2228
Product RangePLASTI-GRIP
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangePLASTI-GRIP
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
14AWG
Product Range
PLASTI-GRIP
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
2mm²
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 34162
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
