Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34138Copy
Newark Part No.20C4195
Product RangeSOLISTRAND Series
Your Part Number
11,757 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.299 |
| 10+ | $0.251 |
| 25+ | $0.225 |
| 100+ | $0.213 |
| 500+ | $0.191 |
| 1000+ | $0.180 |
| 2500+ | $0.169 |
| 5000+ | $0.166 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34138Copy
Newark Part No.20C4195
Product RangeSOLISTRAND Series
Technical Datasheet
Product RangeSOLISTRAND Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 34138 is a Serrated Parallel Splice, made of copper with tin plated finish. The Solistrand series splice is specially designed to terminate solid and stranded wire. It accepts 12 to 10AWG wire size. Corrosion resistance, vibration resistance and tensile strength of these terminals are well within the limits of commercial and military specifications.
- Meets MIL-T-7928 requirements
- 170°C Maximum Operating temperature
Applications
Industrial, Defence, Military & Aerospace, Commercial
Technical Specifications
Product Range
SOLISTRAND Series
Wire Size AWG Max
10AWG
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulation
Non Insulated
Alternatives for 34138
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
