Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34131Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26R1519
Product RangePLASTI-GRIP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.380 |
Price for:Each
Minimum: 10000
Multiple: 10000
$3,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34131Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.26R1519
Product RangePLASTI-GRIP Series
Technical Datasheet
Product RangePLASTI-GRIP Series
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Terminal MaterialCopper
InsulationInsulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PLASTI-GRIP Series
Wire Size AWG Max
16AWG
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
Insulation
Insulated
Technical Docs (3)
Alternatives for 34131
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
