Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34122.
Newark Part No.28AC8916
Product RangeSOLISTRAND Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.337 |
| 10+ | $0.313 |
| 25+ | $0.256 |
| 100+ | $0.246 |
| 500+ | $0.232 |
| 1000+ | $0.192 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34122.
Newark Part No.28AC8916
Product RangeSOLISTRAND Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Product RangeSOLISTRAND Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Product Range
SOLISTRAND Series
Insulator Material
Uninsulated
Stud Size - Imperial
#8
Conductor Area CSA
2.62mm²
Insulator Colour
-
SVHC
No SVHC (16-Jan-2020)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate