Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34070
Newark Part No.79K1673
Product RangePLASTI-GRIP Series
Your Part Number
Technical Datasheet
10,023 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.309 |
| 10+ | $0.259 |
| 25+ | $0.210 |
| 100+ | $0.202 |
| 500+ | $0.188 |
| 1000+ | $0.167 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No34070
Newark Part No.79K1673
Product RangePLASTI-GRIP Series
Technical Datasheet
Insulator ColourRed
Product RangePLASTI-GRIP Series
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 34070 is a Crimp Terminal with red PVC (polyvinylchloride) insulator and tin-plated copper contacts. 0.3 to 1.42mm² wire cross-section, butt splice type, 3.14mm wire insulation diameter and 22 to 16AWG wire size.
- Insulation support style
- 600V Maximum voltage rating
Applications
Industrial
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
PLASTI-GRIP Series
Wire Size AWG Max
16AWG
Insulator Material
PVC (Polyvinylchloride)
Alternatives for 34070
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability