Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No338095-8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AH7502
Product RangeMicro-MaTch
Your Part Number
3,318 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.220 |
| 25+ | $1.140 |
| 100+ | $1.060 |
| 500+ | $0.885 |
| 1000+ | $0.789 |
| 2500+ | $0.757 |
| 5000+ | $0.721 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No338095-8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AH7502
Product RangeMicro-MaTch
Technical Datasheet
Product RangeMicro-MaTch
No. of Positions8Positions
Pitch Spacing2.54mm
For Use With-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-MaTch
No. of Positions
8Positions
For Use With
-
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 338095-8
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
