Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No33220Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.19J4964
Product RangeSOLISTRAND
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.390 |
| 5+ | $37.510 |
| 10+ | $31.320 |
| 25+ | $30.200 |
| 50+ | $29.070 |
| 100+ | $26.820 |
| 250+ | $23.450 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$39.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No33220Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.19J4964
Product RangeSOLISTRAND
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max10AWG
Conductor Area CSA6.64mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (14-Jun-2023)
Alternatives for 33220
8 Products Found
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
10AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
6.64mm²
Insulator Colour
-
SVHC
No SVHC (14-Jun-2023)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
