Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No325605Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96B8598
Product RangeAMPOWER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 200+ | $18.540 |
Price for:Each
Minimum: 200
Multiple: 200
$3,708.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No325605Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.96B8598
Product RangeAMPOWER Series
Technical Datasheet
Stud Size - MetricM12
Stud Size - Imperial1/2"
Wire Size AWG Max0000AWG
Conductor Area CSA125mm²
Product RangeAMPOWER Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M12
Wire Size AWG Max
0000AWG
Product Range
AMPOWER Series
Insulator Material
Uninsulated
Stud Size - Imperial
1/2"
Conductor Area CSA
125mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 325605
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
