Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No325503
Newark Part No.13H1282
Product RangeAMPOWER Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.290 |
| 250+ | $14.650 |
| 500+ | $14.010 |
Price for:Each
Minimum: 150
Multiple: 150
$2,293.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No325503
Newark Part No.13H1282
Product RangeAMPOWER Series
Technical Datasheet
Product RangeAMPOWER Series
TerminationCrimp
Wire Size AWG Max000AWG
Conductor Area CSA95mm²
Terminal TypeCompression Lug
Stud Size - MetricM10
Stud Size - Imperial3/8"
Stud Size - Imperial3/8
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 325503 is a closed barrel straight Spade Lug Terminal made of copper with tin-plated finish. It accepts 3/0AWG wire.
- Inspection slot
Applications
Industrial
Technical Specifications
Product Range
AMPOWER Series
Wire Size AWG Max
000AWG
Terminal Type
Compression Lug
Stud Size - Imperial
3/8"
Insulation
Non Insulated
Termination
Crimp
Conductor Area CSA
95mm²
Stud Size - Metric
M10
Stud Size - Imperial
3/8
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate