Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324225Copy
Newark Part No.92F6682
Product RangePIDG Series
Your Part Number
3,266 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.830 |
| 25+ | $1.640 |
| 50+ | $1.600 |
| 100+ | $1.560 |
| 500+ | $1.390 |
| 1000+ | $1.290 |
| 2500+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No324225Copy
Newark Part No.92F6682
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.62mm²
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Bullet Diameter4.09mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 324225
1 Product Found
Technical Specifications
Product Range
PIDG Series
Conductor Area CSA
2.62mm²
Insulator Colour
Blue
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Male Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
4.09mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
