Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 324165Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 26R1513 |
| Product Range | PLASTI-GRIP Series |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.738 |
| 10+ | $0.635 |
| 25+ | $0.601 |
| 50+ | $0.557 |
| 100+ | $0.531 |
| 500+ | $0.497 |
| 1000+ | $0.457 |
| 5000+ | $0.415 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 324165Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 26R1513 |
| Product Range | PLASTI-GRIP Series |
| Technical Datasheet | |
| Product Range | PLASTI-GRIP Series |
| Wire Size AWG Min | 16AWG |
| Wire Size (AWG) | 16AWG to 14AWG |
| Conductor Area CSA | 2.62mm² |
| Wire Size AWG Max | 14AWG |
| Stud Size - Metric | M3.5 |
| Stud Size - Imperial | #6 |
| Stud Size - Imperial | 6 |
| Insulator Material | Vinyl |
| Insulator Colour | Blue |
| Terminal Material | Copper |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | PLASTI-GRIP Series |
|---|---|
| Wire Size (AWG) | 16AWG to 14AWG |
| Wire Size AWG Max | 14AWG |
| Stud Size - Imperial | #6 |
| Insulator Material | Vinyl |
| Terminal Material | Copper |
| Wire Size AWG Min | 16AWG |
|---|---|
| Conductor Area CSA | 2.62mm² |
| Stud Size - Metric | M3.5 |
| Stud Size - Imperial | 6 |
| Insulator Colour | Blue |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 324165
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
