Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 323986Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 93B9592 |
| Product Range | PIDG Series |
| Your Part Number | |
| Technical Datasheet |
3,446 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.924 |
| 10+ | $0.805 |
| 25+ | $0.730 |
| 50+ | $0.683 |
| 100+ | $0.641 |
| 500+ | $0.593 |
| 1000+ | $0.551 |
| 2500+ | $0.507 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 323986Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 93B9592 |
| Product Range | PIDG Series |
| Technical Datasheet | |
| Stud Size - Metric | M3.5 |
| Stud Size - Imperial | 6 |
| Stud Size - Imperial | #6 |
| Wire Size AWG Max | 20AWG |
| Conductor Area CSA | 0.6mm² |
| Product Range | PIDG Series |
| Insulator Colour | Natural |
| Insulator Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 323986 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a natural nylon insulator, crimp termination and accepts 24 to 20AWG wire.
- 300V Maximum voltage
Technical Specifications
| Stud Size - Metric | M3.5 |
|---|---|
| Stud Size - Imperial | #6 |
| Conductor Area CSA | 0.6mm² |
| Insulator Colour | Natural |
| SVHC | No SVHC (04-Feb-2026) |
| Stud Size - Imperial | 6 |
|---|---|
| Wire Size AWG Max | 20AWG |
| Product Range | PIDG Series |
| Insulator Material | Nylon (Polyamide) |
Technical Docs (3)
Alternatives for 323986
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
