Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322822Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ9973
Product RangeSTRATO-THERM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.942 |
| 10+ | $0.880 |
| 25+ | $0.826 |
| 50+ | $0.764 |
| 100+ | $0.710 |
| 500+ | $0.653 |
| 1000+ | $0.640 |
| 2500+ | $0.627 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No322822Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ9973
Product RangeSTRATO-THERM
Technical Datasheet
Insulator Colour-
Product RangeSTRATO-THERM
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
STRATO-THERM
Wire Size AWG Max
16AWG
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for 322822
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
