Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321280
Newark Part No.26R1507
Product RangeSOLISTRAND Series
Your Part Number
8,684 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.210 | $0.468 |
| 10+ | $1.040 | $0.468 |
| 25+ | $0.922 | $0.468 |
| 50+ | $0.900 | $0.468 |
| 100+ | $0.879 | $0.468 |
| 500+ | $0.691 | $0.468 |
| 1000+ | $0.659 | $0.468 |
| 2500+ | $0.621 | $0.468 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321280
Newark Part No.26R1507
Product RangeSOLISTRAND Series
Technical Datasheet
Insulator Colour-
Product RangeSOLISTRAND Series
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Conductor Area CSA4.17mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
14AWG
Conductor Area CSA
4.17mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
SOLISTRAND Series
Wire Size AWG Max
12AWG
Insulator Material
Uninsulated
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
