Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321026Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AH0249
Product RangePLASTI-GRIP
Your Part Number
6,406 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.668 |
| 25+ | $0.618 |
| 100+ | $0.569 |
| 500+ | $0.463 |
| 1000+ | $0.403 |
| 2500+ | $0.384 |
| 5000+ | $0.361 |
Price for:Each
Minimum: 10
Multiple: 10
$6.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No321026Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AH0249
Product RangePLASTI-GRIP
Technical Datasheet
Insulator ColourYellow
Product RangePLASTI-GRIP
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Insulator MaterialPVC (Polyvinylchloride)
SVHCTo Be Advised
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
26AWG
Conductor Area CSA
0.4mm²
SVHC
To Be Advised
Product Range
PLASTI-GRIP
Wire Size AWG Max
22AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (2)
Alternatives for 321026
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
