
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.290 |
| 25+ | $3.020 |
| 50+ | $2.850 |
| 100+ | $2.650 |
| 250+ | $2.440 |
| 500+ | $2.330 |
| 1000+ | $2.160 |
Product Information
Product Overview
The SOLISTRAND series Terminal and Splice offer superior performance characteristics while terminating solid and stranded wire or irregular shaped conductors. Matching the terminal to the tool makes quality control easy and performance consistent. Corrosion and vibration resistance and tensile strength of these terminals and splices are well within the limits of commercial specifications. The SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks and flanged tongue terminals in various sizes. It feature dimples or serrations inside the wire barrel provide optimum tensile strength and maximum electrical contact area after crimping.
- Brazed seam for uniform metal strength around the entire barrel area
- Brazed seam also prevents pinched wires
- W crimp provides excellent electrical performance and higher tensile strength
- Bell mouth on barrel entrance makes insertion of wires easier
- 170°C Maximum temperature
Applications
Power Management, Motor Drive & Control, Communications & Networking, Consumer Electronics, Logistics, Industrial
Technical Specifications
M12
1/2"
6mm²
-
No SVHC (27-Jun-2024)
1/2"
10AWG
SOLISTRAND Series
Uninsulated
Technical Docs (2)
Alternatives for 320763
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
