Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320559Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06WX0250
Product RangePIDG
Your Part Number
341 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 10+ | $1.160 |
| 25+ | $1.130 |
| 50+ | $1.100 |
| 100+ | $0.877 |
| 500+ | $0.780 |
| 1000+ | $0.673 |
| 2500+ | $0.645 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No320559Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06WX0250
Product RangePIDG
Technical Datasheet
Insulator ColourRed
Product RangePIDG
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
PIDG
Wire Size AWG Max
16AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Alternatives for 320559
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
