Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31819Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.17AC4943
Product RangeSOLISTRAND Series
Your Part Number
783 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.577 |
| 10+ | $0.490 |
| 25+ | $0.438 |
| 100+ | $0.417 |
| 500+ | $0.372 |
| 1000+ | $0.351 |
| 2500+ | $0.330 |
| 5000+ | $0.314 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31819Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.17AC4943
Product RangeSOLISTRAND Series
Technical Datasheet
Insulator Colour-
Product RangeSOLISTRAND Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
SOLISTRAND Series
Wire Size AWG Max
14AWG
Insulator Material
Uninsulated
Technical Docs (3)
Alternatives for 31819
6 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
