Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No31430Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.66H6942
Product RangeBudget Series
Your Part Number
6,567 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.274 |
| 25+ | $0.237 |
| 50+ | $0.209 |
| 100+ | $0.187 |
| 500+ | $0.166 |
| 1000+ | $0.151 |
| 5000+ | $0.140 |
| 10000+ | $0.127 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No31430Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.66H6942
Product RangeBudget Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial6
Stud Size - Imperial#6
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Product RangeBudget Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 31430 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features crimp termination and accepts 26 to 22AWG wire.
- 170°C Operating temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
#6
Conductor Area CSA
0.4mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
6
Wire Size AWG Max
22AWG
Product Range
Budget Series
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for 31430
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
