Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31088Copy
Newark Part No.66H6932
Product RangeBudget Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.163 |
Price for:Each
Minimum: 20000
Multiple: 20000
$3,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No31088Copy
Newark Part No.66H6932
Product RangeBudget Series
Technical Datasheet
Stud Size - MetricM2
Stud Size - Imperial2
Stud Size - Imperial#2
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Product RangeBudget Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M2
Stud Size - Imperial
#2
Conductor Area CSA
1.42mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
2
Wire Size AWG Max
16AWG
Product Range
Budget Series
Insulator Material
Uninsulated
Technical Docs (2)
Alternatives for 31088
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
