Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-84953-0Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.13M5760
Product RangeFPC Series
Your Part Number
4,398 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.850 |
| 25+ | $1.680 |
| 50+ | $1.650 |
| 100+ | $1.610 |
| 500+ | $1.470 |
| 1000+ | $1.390 |
| 2500+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-84953-0Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.13M5760
Product RangeFPC Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts30Contacts
Product RangeFPC Series
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3-84953-0 is a horizontal 30-position 1-row right-angle ZIF FPC/FFC Connector with tin-plated phosphor bronze contacts and a nature colour liquid crystal polymer housing. It is suitable for use with printed circuit board and flexible printed circuit (FPC) to reduce size and weight.
- Stuffer actuator
- Solder pads PCB mount retention
- Mating alignment
- 200VAC Operating voltage
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
30Contacts
Product Range
FPC Series
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 3-84953-0
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
